Print Page
1-338168-2
D Sub Connector, Right Angle, DB9, 9 Contacts, Plug, Solder, DE, AMPLIMITE HDP Series, Steel Body
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-338168-2Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 97H7087 |
| Product Range | AMPLIMITE HDP |
| Your Part Number | |
| Technical Datasheet |
1,022 In Stock
1,320 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 10+ | $4.320 |
| 25+ | $4.010 |
| 50+ | $3.810 |
| 100+ | $3.580 |
| 250+ | $3.330 |
| 500+ | $3.200 |
| 1000+ | $3.010 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-338168-2Copy |
| Manufacturer Standard Lead Time | 9 weeks |
| Newark Part No. | 97H7087 |
| Product Range | AMPLIMITE HDP |
| Technical Datasheet | |
| D Sub Connector Type | Standard |
| Gender | Plug(View Associated Connectors) |
| Product Range | AMPLIMITE HDP |
| No. of Contacts | 9Contacts |
| D Sub Shell Size | DE |
| Contact Termination Type | Solder |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Flash over Palladium Nickel Plated Contacts |
| Connector Body Material | Steel Body |
| SVHC | Lead (23-Jan-2024) |
Product Overview
The 1-338168-2 is a 9-way 2-row PCB Standard D-sub Plug with gold over nickel plated phosphor bronze contacts, a tin-plated phosphor bronze boardlock and 4-40UNC threaded inserts. This Amplimite HD20 series connector comes with tin-plated steel shell, black glass filled polyester housing and tin-plated solder tail.
- UL94V-0 Flammability rating
- 6A Current rating
- 5000MΩ Insulation resistance
- -55 to 105°C Operating temperature range
Applications
Industrial
Technical Specifications
| D Sub Connector Type | Standard |
|---|---|
| Product Range | AMPLIMITE HDP |
| D Sub Shell Size | DE |
| Connector Mounting | Through Hole Mount Right Angle |
| Contact Plating | Gold Flash over Palladium Nickel Plated Contacts |
| SVHC | Lead (23-Jan-2024) |
| Gender | Plug |
|---|---|
| No. of Contacts | 9Contacts |
| Contact Termination Type | Solder |
| Contact Material | Phosphor Bronze |
| Connector Body Material | Steel Body |
Alternatives for 1-338168-2
8 Products Found
Associated Products
8 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | Lead (23-Jan-2024) |
| Download Product Compliance Certificate | Product Compliance Certificate |
