Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-322249-0Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 09H9011 |
| Product Range | PLASTI-GRIP Series |
| Your Part Number | |
| Technical Datasheet |
1 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $0.844 |
| 10+ | $0.735 |
| 25+ | $0.667 |
| 50+ | $0.623 |
| 100+ | $0.585 |
| 500+ | $0.541 |
| 1000+ | $0.503 |
| 2500+ | $0.463 |
Price for:Each
Minimum: 1
Multiple: 1
$0.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-322249-0Copy |
| Manufacturer Standard Lead Time | 32 weeks |
| Newark Part No. | 09H9011 |
| Product Range | PLASTI-GRIP Series |
| Technical Datasheet | |
| Product Range | PLASTI-GRIP Series |
| Wire Size (AWG) | 22AWG to 16AWG |
| Wire Size AWG Min | 22AWG |
| Conductor Area CSA | 1.42mm² |
| Wire Size AWG Max | 16AWG |
| Stud Size - Metric | M4 |
| Stud Size - Imperial | #8 |
| Stud Size - Imperial | 8 |
| Insulator Material | Vinyl |
| Insulator Colour | Red |
| Terminal Material | Copper |
| SVHC | No SVHC (25-Jun-2025) |
Technical Specifications
| Product Range | PLASTI-GRIP Series |
|---|---|
| Wire Size AWG Min | 22AWG |
| Wire Size AWG Max | 16AWG |
| Stud Size - Imperial | #8 |
| Insulator Material | Vinyl |
| Terminal Material | Copper |
| Wire Size (AWG) | 22AWG to 16AWG |
|---|---|
| Conductor Area CSA | 1.42mm² |
| Stud Size - Metric | M4 |
| Stud Size - Imperial | 8 |
| Insulator Colour | Red |
| SVHC | No SVHC (25-Jun-2025) |
Technical Docs (3)
Alternatives for 1-322249-0
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (25-Jun-2025) |
| Download Product Compliance Certificate | Product Compliance Certificate |
