Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2432408-0Copy
Newark Part No.74AK5508
Product RangeCorcom RPQ Series
Also Known AsRPQ-1-35
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $269.140 |
| 3+ | $259.830 |
| 5+ | $250.520 |
| 10+ | $241.210 |
| 25+ | $238.000 |
Price for:Each
Minimum: 1
Multiple: 1
$269.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2432408-0Copy
Newark Part No.74AK5508
Product RangeCorcom RPQ Series
Also Known AsRPQ-1-35
Technical Datasheet
Product RangeCorcom RPQ Series
Supply Voltage Max250VAC
Power Consumption9.7hp
Impedance-
Phase Type1 Phase
Output Current35A
Inductance837µH
Length4.5"
Width4.21"
Height3.87"
SVHCLead
Product Overview
1-2432408-0 is a RPQ series single phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed drive system, harmonic reduction and process automation equipment.
- 35A rated current, 9.7HP rated power, 0.837mH inductance, cable lugs termination
- Copper windings, low ripple
- Helps protect motor drive electronics
- Limitations of inrush currents
- Reduction of nuisance tripping caused by power line voltage spikes
- Nominal/rated voltage of 230/250VAC
- Operating frequency is 50Hz, impedance is 4% of 230VAC at rated current, 50Hz frequency
- High potential test voltage of 2000VAC
- Operating temperature range from -45°C to 100°C, climatic category 45/100/21
- Natural cooling (AN), IP00 protection category, design in accordance with UL 508
Technical Specifications
Product Range
Corcom RPQ Series
Power Consumption
9.7hp
Phase Type
1 Phase
Inductance
837µH
Width
4.21"
SVHC
Lead
Supply Voltage Max
250VAC
Impedance
-
Output Current
35A
Length
4.5"
Height
3.87"
Technical Docs (1)
Alternatives for 1-2432408-0
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
