Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2205133-2Copy
Newark Part No.99Y8936
Your Part Number
No Longer Available
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-2205133-2Copy
Newark Part No.99Y8936
Connector Type AMini IO Type I
Connector to ConnectorMini IO Type I to RJ45 Plug
Connector Type BRJ45 Plug
Cable Length - Metric1m
Cable Length - Imperial3.3ft
Jacket ColorBlack
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Connector Type A
Mini IO Type I
Connector Type B
RJ45 Plug
Cable Length - Imperial
3.3ft
Product Range
-
Connector to Connector
Mini IO Type I to RJ45 Plug
Cable Length - Metric
1m
Jacket Color
Black
SVHC
No SVHC (12-Jan-2017)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
