Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2178713-2Copy
Newark Part No.
Full Reel75AC4488
Cut Tape46Y9129
Product RangeMicro-MaTch Value-Line Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.832 | $8.32 |
| Total Price | $8.32 | ||
Cut Tape
| Quantity | Price |
|---|---|
| 10+ | $0.832 |
| 25+ | $0.802 |
| 50+ | $0.779 |
| 100+ | $0.756 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $0.461 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-2178713-2Copy
Newark Part No.
Full Reel75AC4488
Cut Tape46Y9129
Product RangeMicro-MaTch Value-Line Series
Technical Datasheet
IDC Connector TypeBoard In Connector
Contact Gender-
Pitch Spacing1.27mm
No. of Rows2 Row
No. of Contacts12Contacts
Connector MountingCable Mount, Through Hole Mount
Contact MaterialBrass
Contact PlatingTin Plated Contacts
Product RangeMicro-MaTch Value-Line Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
The Micro-MaTch Value-Line series Connector features a more economical design and meets the needs of less demanding applications. The Micro-MaTch Value-line is built around the existing high quality Micro-MaTch connector system and has been developed to suit environments where a broad temperature range, many mating cycles and vibration resistance are less relevant. On a pitch of 1.27mm, Micro-Match Value-line offers a variety of wire-to-board inter-connections.
- Tin-plated contact design
- Miniature connector system to save space on the printed circuit board
- Gas-tight and corrosion free connections between wire and insulation displacement contacts
- Full range of application tooling from hand tool to fully automated equipment
- Cable connectors accepting all standard ribbon cable
Technical Specifications
IDC Connector Type
Board In Connector
Pitch Spacing
1.27mm
No. of Contacts
12Contacts
Contact Material
Brass
Product Range
Micro-MaTch Value-Line Series
Contact Gender
-
No. of Rows
2 Row
Connector Mounting
Cable Mount, Through Hole Mount
Contact Plating
Tin Plated Contacts
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Alternatives for 1-2178713-2
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
