Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-215460-6
Newark Part No.
Full Reel41AJ0270
Re-Reel69AH9669
Cut Tape69AH9669
Product RangeMicro-MaTch
Your Part Number
4,469 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.63 |
| 10+ | $2.34 |
| 25+ | $2.26 |
| 50+ | $2.21 |
| 100+ | $2.07 |
Full Reel
| Quantity | Price |
|---|---|
| 2500+ | $1.62 |
| 5000+ | $1.55 |
| 10000+ | $1.46 |
| 15000+ | $1.40 |
| 25000+ | $1.34 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-215460-6
Newark Part No.
Full Reel41AJ0270
Re-Reel69AH9669
Cut Tape69AH9669
Product RangeMicro-MaTch
Connector SystemsWire-to-Board
Pitch Spacing2.54mm
No. of Rows2Rows
No. of Contacts16Contacts
Contact Termination TypeThrough Hole Right Angle
Product RangeMicro-MaTch
Connector Shroud-
Contact MaterialPhosphor Bronze
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
2Rows
Contact Termination Type
Through Hole Right Angle
Connector Shroud
-
Contact Plating
Tin Plated Contacts
Pitch Spacing
2.54mm
No. of Contacts
16Contacts
Product Range
Micro-MaTch
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for 1-215460-6
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate