Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206322-1Copy
Newark Part No.14N8884
Product RangeCPC Series
Your Part Number
765 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $9.480 |
| 10+ | $8.240 |
| 25+ | $7.800 |
| 50+ | $7.480 |
| 100+ | $7.180 |
| 250+ | $6.810 |
| 500+ | $6.540 |
Price for:Each
Minimum: 1
Multiple: 1
$9.48
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-206322-1Copy
Newark Part No.14N8884
Product RangeCPC Series
Technical Datasheet
Connector Shell Size17
Cable Diameter Max17.86mm
Strain Relief MaterialThermoplastic
Product RangeCPC Series
For Use WithCPC Connectors
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-206322-1 is a straight Cable Clamp for use with CPC series circular connector. UL94V-0-rated thermoplastic body. Non-hexavalent chromate screw finish.
- 15/16-20 Thread
Applications
Industrial
Technical Specifications
Connector Shell Size
17
Strain Relief Material
Thermoplastic
For Use With
CPC Connectors
Cable Diameter Max
17.86mm
Product Range
CPC Series
SVHC
No SVHC (04-Feb-2026)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
