Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1971776-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AH8489
Product RangePower Triple Lock
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $0.883 |
| 25+ | $0.825 |
| 100+ | $0.766 |
| 500+ | $0.641 |
| 1000+ | $0.570 |
| 2500+ | $0.547 |
| 5000+ | $0.521 |
Price for:Each
Minimum: 10
Multiple: 10
$8.83
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1971776-3Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.29AH8489
Product RangePower Triple Lock
Technical Datasheet
Product RangePower Triple Lock
No. of Positions6Positions
Pitch Spacing6mm
For Use With1971237, 1971779, 1971781, 1971783, 1971785, 1971787 Receptacle Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Power Triple Lock
No. of Positions
6Positions
For Use With
1971237, 1971779, 1971781, 1971783, 1971785, 1971787 Receptacle Contacts
Gender
Plug
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-1971776-3
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
