Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1971771-2Copy
Newark Part No.90W0230
Product RangePower Triple Lock Series
Your Part Number
79 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.546 | $0.077 |
| 10+ | $0.340 | $0.077 |
| 25+ | $0.330 | $0.077 |
| 100+ | $0.319 | $0.077 |
| 500+ | $0.316 | $0.077 |
| 1000+ | $0.313 | $0.077 |
| 2500+ | $0.306 | $0.077 |
Price for:Each
Minimum: 1
Multiple: 1
$0.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1971771-2Copy
Newark Part No.90W0230
Product RangePower Triple Lock Series
Technical Datasheet
Product RangePower Triple Lock Series
No. of Positions2Positions
Pitch Spacing6mm
For Use With1971238, 1971780, 1971782, 1971784, 1971786, 1971788 Tab Contacts
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Product Range
Power Triple Lock Series
No. of Positions
2Positions
For Use With
1971238, 1971780, 1971782, 1971784, 1971786, 1971788 Tab Contacts
Gender
Receptacle
Pitch Spacing
6mm
SVHC
No SVHC (07-Jul-2017)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
