Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179958-6
Newark Part No.17AH9659
Product RangeDynamic 5000
Your Part Number
40 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.310 |
| 10+ | $3.760 |
| 25+ | $3.570 |
| 50+ | $3.400 |
| 100+ | $3.180 |
| 500+ | $3.060 |
| 1000+ | $3.040 |
| 2500+ | $2.850 |
Price for:Each
Minimum: 1
Multiple: 1
$4.31
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179958-6
Newark Part No.17AH9659
Product RangeDynamic 5000
Product RangeDynamic 5000
No. of Positions6Positions
Pitch Spacing10.16mm
For Use WithAMP Dynamic 5000 Series Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Dynamic 5000
No. of Positions
6Positions
For Use With
AMP Dynamic 5000 Series Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate