Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179958-2
Newark Part No.16R9850
Product RangeDynamic D-5200S Series
Your Part Number
Technical Datasheet
1,000 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.570 |
| 10+ | $1.460 |
| 25+ | $1.360 |
| 50+ | $1.300 |
| 100+ | $1.250 |
| 500+ | $1.180 |
| 1000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$1.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179958-2
Newark Part No.16R9850
Product RangeDynamic D-5200S Series
Technical Datasheet
Product RangeDynamic D-5200S Series
No. of Positions2Positions
Pitch Spacing10.16mm
For Use WithAMP Dynamic D-5200 Series Socket Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
Dynamic D-5200S Series
No. of Positions
2Positions
For Use With
AMP Dynamic D-5200 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
10.16mm
SVHC
To Be Advised
Technical Docs (3)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability