Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179554-6Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.17AH9657
Product RangeDynamic 3000
Your Part Number
776 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.790 |
| 10+ | $4.170 |
| 25+ | $3.780 |
| 50+ | $3.670 |
| 100+ | $3.560 |
| 250+ | $3.450 |
| 500+ | $3.410 |
| 1000+ | $3.360 |
Price for:Each
Minimum: 1
Multiple: 1
$4.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-179554-6Copy
Manufacturer Standard Lead Time33 weeks
Newark Part No.17AH9657
Product RangeDynamic 3000
Technical Datasheet
Product RangeDynamic 3000
No. of Positions12Positions
Pitch Spacing5.08mm
For Use WithAMP Dynamic 3000 Series Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
Dynamic 3000
No. of Positions
12Positions
For Use With
AMP Dynamic 3000 Series Contacts
Gender
Plug
Pitch Spacing
5.08mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-179554-6
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
