Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178802-7
Newark Part No.69AH4034
Product RangeDynamic 3100
Your Part Number
93 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
| 10+ | $2.420 |
| 25+ | $2.200 |
| 50+ | $2.130 |
| 100+ | $2.060 |
| 500+ | $1.970 |
| 1000+ | $1.890 |
| 2500+ | $1.830 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-178802-7
Newark Part No.69AH4034
Product RangeDynamic 3100
Product RangeDynamic 3100
No. of Positions8Positions
Pitch Spacing3.81mm
For Use WithAMP Dynamic 3100 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Alternatives for 1-178802-7
1 Product Found
Technical Specifications
Product Range
Dynamic 3100
No. of Positions
8Positions
For Use With
AMP Dynamic 3100 Series Pin Contacts
Gender
Plug
Pitch Spacing
3.81mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate