Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1757819-0Copy
Newark Part No.83K9365
Product RangeAMPLIMITE 109 Series
Also Known AsM24308/4-5Z
Your Part Number
321 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $66.790 |
| 5+ | $61.780 |
| 10+ | $56.760 |
| 25+ | $53.210 |
| 50+ | $50.680 |
| 100+ | $48.260 |
Price for:Each
Minimum: 1
Multiple: 1
$66.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1757819-0Copy
Newark Part No.83K9365
Product RangeAMPLIMITE 109 Series
Also Known AsM24308/4-5Z
Technical Datasheet
D Sub Connector TypeStandard
Connector TypeD Sub
Product RangeAMPLIMITE 109 Series
No. of Contacts50Contacts
D Sub Shell SizeDD
Contact Termination TypeCrimp
Connector MountingCable Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Connector Body MaterialSteel Body
SVHCLead
Product Overview
The 1-1757819-0 is a 50-position D-sub Plug with copper alloy contacts and zinc-plated steel shell. The Amplimite 109-series plug used with size-20 crimp snap-in contacts.
Applications
Industrial
Technical Specifications
D Sub Connector Type
Standard
Gender
Plug
No. of Contacts
50Contacts
Contact Termination Type
Crimp
Contact Material
Copper Alloy
Connector Body Material
Steel Body
Connector Type
D Sub
Product Range
AMPLIMITE 109 Series
D Sub Shell Size
DD
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
Lead
Alternatives for 1-1757819-0
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
