Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-175218-5
Newark Part No.50B457
Product RangeDynamic D-3000 Series
Your Part Number
13,530 In Stock
Need more?
Same day shipping
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.432 |
| 10+ | $0.383 |
| 25+ | $0.338 |
| 100+ | $0.329 |
| 500+ | $0.318 |
| 1000+ | $0.310 |
| 2500+ | $0.305 |
| 5000+ | $0.302 |
Price for:Each
Minimum: 1
Multiple: 1
$0.43
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-175218-5
Newark Part No.50B457
Product RangeDynamic D-3000 Series
Technical Datasheet
Product RangeDynamic D-3000 Series
Contact GenderSocket
Wire Size AWG Max16AWG
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Current Rating15A
Contact MaterialCopper
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-175218-5 is a socket Crimp Contact made of copper alloy with tin plated finish. It accepts 20 to 16AWG wire size. The open barrel power/signal contact is suitable for D-3 series dynamic connectors.
- Locking lance contact retention
- 15A Contact current rating
Applications
Industrial
Technical Specifications
Product Range
Dynamic D-3000 Series
Wire Size AWG Max
16AWG
Wire Size AWG Min
20AWG
Contact Material
Copper
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Socket
Contact Termination Type
Crimp
Current Rating
15A
Contact Plating
Tin Plated Contacts
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
