Print Page
1-175218-3
Rectangular Power Contact, Dynamic D-3000 Series, Gold Plated Contacts, Copper, Socket, Crimp
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-175218-3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.01H9243
Product RangeDynamic D-3000 Series
Your Part Number
3,404 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $1.660 |
| 10+ | $1.440 |
| 25+ | $1.250 |
| 50+ | $1.240 |
| 100+ | $1.230 |
| 250+ | $1.180 |
| 500+ | $1.130 |
| 2500+ | $1.010 |
Price for:Each
Minimum: 1
Multiple: 1
$1.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-175218-3Copy
Manufacturer Standard Lead Time29 weeks
Newark Part No.01H9243
Product RangeDynamic D-3000 Series
Technical Datasheet
Product RangeDynamic D-3000 Series
Contact PlatingGold Plated Contacts
Contact MaterialCopper
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Min20AWG
Wire Size AWG Max16AWG
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 175218-3 is a crimp contact made of copper alloy with gold plated finish. It accepts 20 to 16AWG wire size. The surface of gold-plated contacts is harder, which means less wear and tear and enables higher mating cycles. The mating force of gold-plated contacts is lower as well. The open barrel crimp contact is suitable for D-3 series dynamic connectors.
Technical Specifications
Product Range
Dynamic D-3000 Series
Contact Material
Copper
Contact Termination Type
Crimp
Wire Size AWG Max
16AWG
Contact Plating
Gold Plated Contacts
Contact Gender
Socket
Wire Size AWG Min
20AWG
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-175218-3
5 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
