Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1734592-0
Newark Part No.
Full Reel16R9527
Re-Reel26M5510
Cut Tape26M5510
Your Part Number
No Longer Available
Packaging Options
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1734592-0
Newark Part No.
Full Reel16R9527
Re-Reel26M5510
Cut Tape26M5510
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts10Contacts
Product Range-
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (19-Jan-2021)
Alternatives for 1-1734592-0
1 Product Found
Product Overview
The 1-1734592-0 is a 10-position 1-row ZIF right angle shrouded Flex-to-Board FPC Connector with 0.025µm gold-plated phosphor bronze single beam design contacts and UL94V-O high temperature thermoplastic housing. The FPC series receptacle with stuffer actuator type and surface-mount termination method to PC board.
- Inline tail orientation
- With PCB mount retention and mating alignment
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (19-Jan-2021)
No. of Contacts
10Contacts
Product Range
-
Contact Position
Bottom
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate