Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-172211-0
Newark Part No.69AH9627
Product RangeEI
Your Part Number
909 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.741 |
| 25+ | $0.718 |
| 50+ | $0.690 |
| 100+ | $0.670 |
| 500+ | $0.601 |
| 1000+ | $0.574 |
| 2500+ | $0.559 |
Price for:Each
Minimum: 10
Multiple: 10
$7.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-172211-0
Newark Part No.69AH9627
Product RangeEI
Product RangeEI
No. of Positions10Positions
Pitch Spacing2.5mm
For Use WithEI Series Pin Contacts
SVHCMelamine (25-Jun-2025)
Technical Specifications
Product Range
EI
No. of Positions
10Positions
For Use With
EI Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
Melamine (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate