Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1419158-6Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.56Y0319
Product RangeGET 0.64
Your Part Number
5,299 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 100+ | $0.103 |
| 500+ | $0.089 |
| 1000+ | $0.079 |
| 2500+ | $0.075 |
| 5000+ | $0.071 |
Price for:Each
Minimum: 100
Multiple: 100
$10.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1419158-6Copy
Manufacturer Standard Lead Time28 weeks
Newark Part No.56Y0319
Product RangeGET 0.64
Technical Datasheet
Product RangeGET 0.64
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max22AWG
Contact PlatingTin Plated Contacts
For Use WithGET 0.64 Connectors
Wire Size AWG Min24AWG
Contact MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
GET 0.64
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
24AWG
SVHC
No SVHC (04-Feb-2026)
Contact Gender
Pin
Wire Size AWG Max
22AWG
For Use With
GET 0.64 Connectors
Contact Material
Copper
Technical Docs (3)
Alternatives for 1-1419158-6
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
