Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1375820-0
Newark Part No.86C3181
Product RangeCST-100 II Series
Your Part Number
Technical Datasheet
705 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $0.499 | $0.140 |
| 10+ | $0.439 | $0.140 |
| 25+ | $0.419 | $0.140 |
| 100+ | $0.406 | $0.140 |
| 500+ | $0.372 | $0.140 |
| 1000+ | $0.353 | $0.140 |
| 2500+ | $0.342 | $0.140 |
Price for:Each
Minimum: 1
Multiple: 1
$0.14
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-1375820-0
Newark Part No.86C3181
Product RangeCST-100 II Series
Technical Datasheet
Product RangeCST-100 II Series
No. of Positions10Positions
Pitch Spacing2.54mm
For Use WithAMP CST-100 II 1375819 Series Crimp Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Alternatives for 1-1375820-0
1 Product Found
Technical Specifications
Product Range
CST-100 II Series
No. of Positions
10Positions
For Use With
AMP CST-100 II 1375819 Series Crimp Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability