Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1355200-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75Y3974
Product RangeMCP 2.8
Your Part Number
807 In Stock
1,562 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.650 |
| 10+ | $1.590 |
| 25+ | $1.290 |
| 50+ | $1.270 |
| 100+ | $1.240 |
| 500+ | $1.120 |
| 1000+ | $1.090 |
| 2500+ | $1.040 |
Price for:Each
Minimum: 1
Multiple: 1
$1.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1355200-1Copy
Manufacturer Standard Lead Time27 weeks
Newark Part No.75Y3974
Product RangeMCP 2.8
Technical Datasheet
Product RangeMCP 2.8
No. of Positions2Positions
Pitch Spacing6mm
For Use WithAMP MCP 2.8 Series Crimp Power Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
Applications
Automotive
Technical Specifications
Product Range
MCP 2.8
No. of Positions
2Positions
For Use With
AMP MCP 2.8 Series Crimp Power Contacts
Gender
Receptacle
Pitch Spacing
6mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-1355200-1
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
