Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1318119-4Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 39Y7988 |
| Product Range | Dynamic D-2100D |
| Your Part Number | |
| Technical Datasheet |
6,857 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $1.020 |
| 100+ | $0.876 |
| 250+ | $0.836 |
| 500+ | $0.792 |
| 1000+ | $0.745 |
| 2500+ | $0.697 |
Price for:Each
Minimum: 10
Multiple: 10
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1318119-4Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 39Y7988 |
| Product Range | Dynamic D-2100D |
| Technical Datasheet | |
| Product Range | Dynamic D-2100D |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 8Positions |
| Pitch Spacing | 2.5mm |
| For Use With | AMP Dynamic D-2100D Series Socket Contacts |
| Locking Type | Latch |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Dynamic D-2100D |
|---|---|
| No. of Positions | 8Positions |
| For Use With | AMP Dynamic D-2100D Series Socket Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.5mm |
| Locking Type | Latch |
Alternatives for 1-1318119-4
2 Products Found
Associated Products
5 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
| Proposition 65 |
