Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1318118-9Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 38AC2691 |
| Product Range | Dynamic D-2000 |
| Your Part Number | |
| Technical Datasheet |
5,257 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.150 |
| 10+ | $2.040 |
| 25+ | $1.990 |
| 50+ | $1.940 |
| 100+ | $1.600 |
| 500+ | $1.450 |
| 1000+ | $1.280 |
| 2500+ | $1.240 |
Price for:Each
Minimum: 1
Multiple: 1
$2.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1318118-9Copy |
| Manufacturer Standard Lead Time | 15 weeks |
| Newark Part No. | 38AC2691 |
| Product Range | Dynamic D-2000 |
| Technical Datasheet | |
| Product Range | Dynamic D-2000 |
| Gender | Receptacle(View Associated Connectors) |
| No. of Positions | 20Positions |
| Pitch Spacing | 2.5mm |
| For Use With | AMP Dynamic D-2000 Series Housing Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| Product Range | Dynamic D-2000 |
|---|---|
| No. of Positions | 20Positions |
| For Use With | AMP Dynamic D-2000 Series Housing Contacts |
| Gender | Receptacle |
|---|---|
| Pitch Spacing | 2.5mm |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1-1318118-9
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
| US ECCN: | Unknown |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
