
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1123723-2.Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 28AC6370 |
| Product Range | Economy Power Series |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1000+ | $0.127 |
| 2500+ | $0.124 |
| 5000+ | $0.120 |
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-1123723-2.Copy |
| Manufacturer Standard Lead Time | 11 weeks |
| Newark Part No. | 28AC6370 |
| Product Range | Economy Power Series |
| Technical Datasheet | |
| Connector Systems | Wire-to-Board |
| Pitch Spacing | 3.96mm |
| No. of Rows | 1Rows |
| No. of Contacts | 2Contacts |
| Contact Termination Type | Through Hole Straight |
| Product Range | Economy Power Series |
| Connector Shroud | Unshrouded |
| Contact Material | Brass |
| Contact Plating | Tin Plated Contacts |
| Connector Type | Pin Header |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Economy Power series Wire-to-Board Connector widely used for power circuit applications. Based on the proven EP version the new and advanced EP II and EP 2.5 lines offer additional benefits. EP II connectors are rated for 600VAC at up to 11A and thus offer potential for a larger range of applications. Still their electric properties make it an option to mix signal and power in one connector. EP II connectors offer two levels of mechanical and electrical reliability-a true locking latch prevents the plug housing and post header from vibrating apart, while a terminal position assurance (TPA) device produces a tangible click once a receptacle contact is fully seated. A visual aid confirms that the contact is home plus it provides easy access to a probe tip for continuity testing. The new EP 2.5 family is a compact version based on a .100-inch pitch ideally suited for PC board space restraints. Up to 20 positions make it the perfect choice for combining power and signal.
- Positive audible latch designed for easier mating and unmating
- Polarization tabs help prevent post misalignment
- Complete product offering with colour coded housings
- End to end stackable
- Intermateable to similar competitive products for retrofit applications
Applications
Commercial, HVAC, Lighting, Industrial
Technical Specifications
| Connector Systems | Wire-to-Board |
|---|---|
| No. of Rows | 1Rows |
| Contact Termination Type | Through Hole Straight |
| Connector Shroud | Unshrouded |
| Contact Plating | Tin Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
| Pitch Spacing | 3.96mm |
|---|---|
| No. of Contacts | 2Contacts |
| Product Range | Economy Power Series |
| Contact Material | Brass |
| Connector Type | Pin Header |
Alternatives for 1-1123723-2.
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
