Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1123722-2.Copy
Newark Part No.28AC6367
Product RangeEconomy Power Series
Your Part Number
Available to Order
Delivery estimated post order confirmations.You will be charged on dispatch.
| Quantity | Price |
|---|---|
| 4000+ | $0.074 |
| 5000+ | $0.070 |
Price for:Each
Minimum: 4000
Multiple: 4000
$296.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-1123722-2.Copy
Newark Part No.28AC6367
Product RangeEconomy Power Series
Technical Datasheet
Connector MountingPanel Mount
Rectangular Shell Size-
Product RangeEconomy Power Series
For Use WithAMP Economy Power Series Contacts
Connector Body MaterialGlass Filled Polyester Body
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 1-1123722-2 is a 2-way 1-row 0.156 Economy Power Plug Housing made of natural color nylon GF. The connector comes with locking latch and crimp termination. Positive audible latch on housing helps to ensure complete system mating and provides durability in high vibration applications. The housing terminates 22 to 18AWG wire/cable.
- Positive audible latch designed for easier mating and unmating
- UL94V-0 Flammability rating
- 8A Contact current rating
- 250VAC Voltage rating
- 1500VAC Dielectric withstanding voltage
- 1000MΩ Insulation resistance
- -25 to 105°C Operating temperature range
Applications
Commercial, HVAC, Industrial, Lighting
Technical Specifications
Connector Mounting
Panel Mount
Product Range
Economy Power Series
Connector Body Material
Glass Filled Polyester Body
Rectangular Shell Size
-
For Use With
AMP Economy Power Series Contacts
SVHC
No SVHC (04-Feb-2026)
Alternatives for 1-1123722-2.
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
