Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-111504-4
Newark Part No.93K1881
Product RangeAMP-LATCH Universal I/O Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 1+ | $12.87 |
| 10+ | $10.79 |
| 25+ | $10.63 |
| 50+ | $10.46 |
| 100+ | $9.98 |
| 250+ | $9.53 |
| 500+ | $9.52 |
Price for:Each
Minimum: 1
Multiple: 1
$12.87
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-111504-4
Newark Part No.93K1881
Product RangeAMP-LATCH Universal I/O Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeAMP-LATCH Universal I/O Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 1-111504-4 is a 10-position 2-row vertical shrouded Wire-to-Wire Universal I/O Ribbon Cable Connector with 0.76μm gold-plated phosphor bronze tuning fork design pin contacts and black UL 94V-0 rated flame retardant thermoplastic housing. The plug supports through-hole solder termination method to PC board and latch retention type.
- Low profile
- Polarization
- Without PCB mount retention
- Insulation Displacement Crimp (IDC) termination method to wire/cable
- Keyed mating alignment type
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Contacts
10Contacts
Contact Material
Phosphor Bronze
Product Range
AMP-LATCH Universal I/O Series
Contact Gender
Male
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate