Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-111446-4Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79K3852
Product RangeAMP-LATCH Universal I/O Series
Your Part Number
7 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $6.080 |
| 5+ | $5.750 |
| 10+ | $5.370 |
| 25+ | $5.040 |
| 50+ | $4.830 |
| 100+ | $4.580 |
| 250+ | $4.350 |
Price for:Each
Minimum: 1
Multiple: 1
$6.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-111446-4Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.79K3852
Product RangeAMP-LATCH Universal I/O Series
Technical Datasheet
IDC Connector TypeIDC Plug
Contact GenderMale
Pitch Spacing2.54mm
Product RangeAMP-LATCH Universal I/O Series
No. of Rows2 Row
No. of Contacts10Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
SVHCNo SVHC (04-Feb-2026)
Alternatives for 1-111446-4
2 Products Found
Product Overview
The 1-111446-4 is a 10-position 2-row vertical shrouded Wire-to-Wire Universal I/O Ribbon Cable Connector with 0.76μm gold-plated phosphor bronze tuning fork design pin contacts and black UL 94V-0 rated flame retardant thermoplastic housing. The plug supports through-hole solder termination method to PC board and screw mount PCB mount retention type.
- Low profile
- Polarization
- Without mounting ears and latch
- Insulation Displacement Crimp (IDC) termination method to wire/cable
- Keyed mating alignment type
Applications
Industrial
Technical Specifications
IDC Connector Type
IDC Plug
Pitch Spacing
2.54mm
No. of Rows
2 Row
Connector Mounting
Cable Mount
Contact Material
Phosphor Bronze
Contact Gender
Male
Product Range
AMP-LATCH Universal I/O Series
No. of Contacts
10Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
