
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-111196-9Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 95M0452 |
| Product Range | AMPMODU System 50 Series |
| Your Part Number | |
| Technical Datasheet |
85 more incoming. You can reserve stock now
| Quantity | Price |
|---|---|
| 1+ | $15.870 |
| 10+ | $15.500 |
| 25+ | $15.000 |
| 50+ | $13.640 |
| 100+ | $12.650 |
| 250+ | $11.530 |
| 500+ | $10.540 |
Product Information
| Manufacturer | TE CONNECTIVITY - AMP |
|---|---|
| Manufacturer Part No | 1-111196-9Copy |
| Manufacturer Standard Lead Time | 14 weeks |
| Newark Part No. | 95M0452 |
| Product Range | AMPMODU System 50 Series |
| Technical Datasheet | |
| IDC Connector Type | IDC Receptacle |
| Contact Gender | Female |
| Pitch Spacing | 1.27mm |
| No. of Rows | 2 Row |
| No. of Contacts | 30Contacts |
| Connector Mounting | Cable Mount |
| Contact Material | Phosphor Bronze |
| Contact Plating | Gold Plated Contacts |
| Product Range | AMPMODU System 50 Series |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The AMPMODU System 50 series Connector includes a wide variety of high density board-to-board (thru-hole and surface-mount) and cable-to-board connectors. The AMPMODU System 50 is composed of one and two-row receptacles and post headers on 0.050x0.100-inch (1.27x2.54mm) spacing between contacts for extreme density and efficient use of printed circuit board area. AMPMODU System 50 receptacles and header assemblies can be categorized in three groups - board-mount headers, board-mount receptacles and cable-to-board receptacles. Receptacle contacts and mating 0.0150inch (0.38mm) square posts are formed from high conductivity copper alloy and are selectively plated with gold to promote higher performance and reliability. Board-mounted thru-hole post headers and receptacle connectors are available for right-angle and vertical mating configurations. Surface-mounted connectors are available in vertical, double row styles for parallel stacking applications.
Applications
Industrial
Technical Specifications
| IDC Connector Type | IDC Receptacle |
|---|---|
| Pitch Spacing | 1.27mm |
| No. of Contacts | 30Contacts |
| Contact Material | Phosphor Bronze |
| Product Range | AMPMODU System 50 Series |
| Contact Gender | Female |
|---|---|
| No. of Rows | 2 Row |
| Connector Mounting | Cable Mount |
| Contact Plating | Gold Plated Contacts |
| SVHC | No SVHC (04-Feb-2026) |
Alternatives for 1-111196-9
3 Products Found
Associated Products
3 Products Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
