Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104655-1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.92F9021
Product RangeBBD Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
| Quantity | Price |
|---|---|
| 792+ | $14.760 |
Price for:Each
Minimum: 792
Multiple: 8
$11,689.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMP - TE CONNECTIVITY
Manufacturer Part No1-104655-1Copy
Manufacturer Standard Lead Time43 weeks
Newark Part No.92F9021
Product RangeBBD Series
Technical Datasheet
Connector Systems-
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts100Contacts
Contact Termination TypeSurface Mount Straight
Product RangeBBD Series
Connector ShroudShrouded
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
SVHCLead
Technical Specifications
Connector Systems
-
No. of Rows
2Rows
Contact Termination Type
Surface Mount Straight
Connector Shroud
Shrouded
Contact Plating
Gold Plated Contacts
Pitch Spacing
1.27mm
No. of Contacts
100Contacts
Product Range
BBD Series
Contact Material
Phosphor Bronze
SVHC
Lead
Technical Docs (3)
Alternatives for 1-104655-1
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
