Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-104482-1
Newark Part No.66F6336
Product RangeAMPMODU Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
| Quantity | Price |
|---|---|
| 2500+ | $1.090 |
Price for:Each
Minimum: 4000
Multiple: 4000
$4,360.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-104482-1
Newark Part No.66F6336
Product RangeAMPMODU Series
Technical Datasheet
Product RangeAMPMODU Series
No. of Positions26Positions
Pitch Spacing2.54mm
For Use WithAmpmodu Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU Series
No. of Positions
26Positions
For Use With
Ampmodu Socket Contacts
Gender
Receptacle
Pitch Spacing
2.54mm
SVHC
No SVHC (04-Feb-2026)
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
