Print Page
1-103957-1
Connector Housing, AMPMODU MTE, Socket, 12 Positions, 2.54 mm, AMPMODU MTE Series Contacts
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-103957-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28C3274
Product RangeAMPMODU MTE
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
| Quantity | Price |
|---|---|
| 756+ | $3.720 |
| 1000+ | $3.370 |
| 2500+ | $3.280 |
Price for:Each
Minimum: 756
Multiple: 756
$2,812.32
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-103957-1Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.28C3274
Product RangeAMPMODU MTE
Technical Datasheet
Product RangeAMPMODU MTE
GenderSocket
No. of Positions12Positions
Pitch Spacing2.54mm
For Use WithAMPMODU MTE Series Contacts
SVHCLead (23-Jan-2024)
Technical Specifications
Product Range
AMPMODU MTE
No. of Positions
12Positions
For Use With
AMPMODU MTE Series Contacts
Gender
Socket
Pitch Spacing
2.54mm
SVHC
Lead (23-Jan-2024)
Technical Docs (4)
Alternatives for 1-103957-1
3 Products Found
Associated Products
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:Lead (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
