Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-102387-0Copy
Manufacturer Standard Lead Time66 weeks
Newark Part No.58Y7937
Product RangeAMPMODU Mod IV
Your Part Number
450 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $10.200 |
| 10+ | $9.780 |
| 25+ | $9.320 |
| 50+ | $8.470 |
| 100+ | $7.780 |
| 500+ | $7.090 |
| 1000+ | $6.440 |
| 2500+ | $6.130 |
Price for:Each
Minimum: 1
Multiple: 1
$10.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - AMP
Manufacturer Part No1-102387-0Copy
Manufacturer Standard Lead Time66 weeks
Newark Part No.58Y7937
Product RangeAMPMODU Mod IV
Product RangeAMPMODU Mod IV
No. of Positions50Positions
Pitch Spacing2.54mm
For Use WithAMPMODU Socket Contacts
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
AMPMODU Mod IV
No. of Positions
50Positions
For Use With
AMPMODU Socket Contacts
SVHC
No SVHC (04-Feb-2026)
Gender
Receptacle
Pitch Spacing
2.54mm
RoHS Phthalates Compliant
To Be Advised
Alternatives for 1-102387-0
7 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
