Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL32 4R023
Newark Part No.72J6847
Product RangeSL32 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.460 |
| 500+ | $3.120 |
| 1000+ | $2.710 |
| 2500+ | $2.430 |
Price for:Each
Minimum: 300
Multiple: 50
$1,038.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL32 4R023
Newark Part No.72J6847
Product RangeSL32 Series
Technical Datasheet
Product RangeSL32 Series
Disc Size32mm
Resistance (25°C)4ohm
ApprovalsUL
Maximum Energy Rating at 25°C200J
Maximum Steady State Current at 25°C23A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL32 Series
Resistance (25°C)
4ohm
Maximum Energy Rating at 25°C
200J
SVHC
No SVHC (27-Jun-2024)
Disc Size
32mm
Approvals
UL
Maximum Steady State Current at 25°C
23A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate