Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL15 10005
Newark Part No.72J6768
Product RangeSL15 Series
Your Part Number
Technical Datasheet
193 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.040 |
| 10+ | $2.700 |
| 25+ | $2.490 |
| 50+ | $2.300 |
| 100+ | $2.040 |
| 500+ | $1.850 |
| 1000+ | $1.600 |
| 2500+ | $1.470 |
Price for:Each
Minimum: 1
Multiple: 1
$3.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL15 10005
Newark Part No.72J6768
Product RangeSL15 Series
Technical Datasheet
Product RangeSL15 Series
Disc Size15mm
Resistance (25°C)10ohm
Approvals-
Maximum Energy Rating at 25°C50J
Maximum Steady State Current at 25°C5A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The SL15 10005 is a kinked radial leaded NTC Thermistor features an effective way of limiting the inrush of current that can damage components in a switching power supply and other power devices when the equipment is turned on. AMETHERM inrush current limiters present an initial high resistance to electrical current and quickly heat up to a negligible resistance after the current flows through.
Applications
Industrial
Technical Specifications
Product Range
SL15 Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
50J
SVHC
No SVHC (27-Jun-2024)
Disc Size
15mm
Approvals
-
Maximum Steady State Current at 25°C
5A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate