Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMETHERM
Manufacturer Part NoSL12 15003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72J6739
Product RangeSL12 Series
Your Part Number
3 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $2.680 |
| 10+ | $2.190 |
| 25+ | $2.030 |
| 50+ | $1.850 |
| 100+ | $1.650 |
| 500+ | $1.470 |
| 1000+ | $1.260 |
| 2500+ | $1.110 |
Price for:Each
Minimum: 1
Multiple: 1
$2.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoSL12 15003Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72J6739
Product RangeSL12 Series
Technical Datasheet
Product RangeSL12 Series
Disc Size12mm
Resistance (25°C)15ohm
Approvals-
Maximum Energy Rating at 25°C40J
Maximum Steady State Current at 25°C3A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL12 Series
Resistance (25°C)
15ohm
Maximum Energy Rating at 25°C
40J
SVHC
No SVHC (27-Jun-2024)
Disc Size
12mm
Approvals
-
Maximum Steady State Current at 25°C
3A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
