Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL10 15002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72J6714
Product RangeSL10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 200+ | $1.860 |
| 400+ | $1.690 |
| 1000+ | $1.580 |
| 2000+ | $1.500 |
Price for:Each
Minimum: 200
Multiple: 200
$372.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL10 15002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72J6714
Product RangeSL10 Series
Technical Datasheet
Product RangeSL10 Series
Disc Size10mm
Resistance (25°C)15ohm
Approvals-
Maximum Energy Rating at 25°C17J
Maximum Steady State Current at 25°C2A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
SL10 Series
Resistance (25°C)
15ohm
Maximum Energy Rating at 25°C
17J
SVHC
No SVHC (27-Jun-2024)
Disc Size
10mm
Approvals
-
Maximum Steady State Current at 25°C
2A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
