Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMETHERM
Manufacturer Part NoSL08 10002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72J6684
Product RangeminiAMP SL08 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.675 |
| 2500+ | $0.617 |
Price for:Each
Minimum: 2000
Multiple: 500
$1,350.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoSL08 10002Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72J6684
Product RangeminiAMP SL08 Series
Technical Datasheet
Product RangeminiAMP SL08 Series
Disc Size8mm
Resistance (25°C)10ohm
ApprovalsCSA, UL
Maximum Energy Rating at 25°C10J
Maximum Steady State Current at 25°C2A
SVHCNo SVHC (27-Jun-2024)
Product Overview
The miniAMP SL08 series Inrush Current Limiter for space-sensitive applications. The miniAMP series is designed for applications where board space is limited and cool operation is desired. The miniAMP inrush current limiter is an efficient way to protect components such as relays, diodes and fuses from inrush current. NTC Thermistor based Inrush current limiter is one of the most common design options for protecting circuits is several applications. The resistance of a such surge limiting thermistor decreases as its temperature increases. As the inrush current limiter self-heats, the current begins to flow through it.
- Wide range of resistance
Applications
Safety
Technical Specifications
Product Range
miniAMP SL08 Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
10J
SVHC
No SVHC (27-Jun-2024)
Disc Size
8mm
Approvals
CSA, UL
Maximum Steady State Current at 25°C
2A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
