Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL05 30001
Newark Part No.72J6673
Product RangeminiAMP SL05 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.465 |
| 2500+ | $0.425 |
Price for:Each
Minimum: 2000
Multiple: 500
$930.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL05 30001
Newark Part No.72J6673
Product RangeminiAMP SL05 Series
Technical Datasheet
Product RangeminiAMP SL05 Series
Disc Size5mm
Resistance (25°C)30ohm
Approvals-
Maximum Energy Rating at 25°C3J
Maximum Steady State Current at 25°C250mA
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
miniAMP SL05 Series
Resistance (25°C)
30ohm
Maximum Energy Rating at 25°C
3J
SVHC
No SVHC (27-Jun-2024)
Disc Size
5mm
Approvals
-
Maximum Steady State Current at 25°C
250mA
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate