Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMETHERM
Manufacturer Part NoSL03 22101Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72J6661
Product RangeminiAMP SL03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1000+ | $0.885 |
| 2500+ | $0.809 |
Price for:Each
Minimum: 2000
Multiple: 500
$1,770.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoSL03 22101Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.72J6661
Product RangeminiAMP SL03 Series
Technical Datasheet
Product RangeminiAMP SL03 Series
Disc Size3mm
Resistance (25°C)220ohm
Approvals-
Maximum Energy Rating at 25°C2J
Maximum Steady State Current at 25°C1A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
miniAMP SL03 Series
Resistance (25°C)
220ohm
Maximum Energy Rating at 25°C
2J
SVHC
No SVHC (27-Jun-2024)
Disc Size
3mm
Approvals
-
Maximum Steady State Current at 25°C
1A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
