Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL03 10001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72J6655
Product RangeminiAMP SL03 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $0.891 |
Price for:Each
Minimum: 2000
Multiple: 2000
$1,782.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoSL03 10001Copy
Manufacturer Standard Lead Time10 weeks
Newark Part No.72J6655
Product RangeminiAMP SL03 Series
Technical Datasheet
Product RangeminiAMP SL03 Series
Disc Size3mm
Resistance (25°C)10ohm
Approvals-
Maximum Energy Rating at 25°C2J
Maximum Steady State Current at 25°C1A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
miniAMP SL03 Series
Resistance (25°C)
10ohm
Maximum Energy Rating at 25°C
2J
SVHC
No SVHC (27-Jun-2024)
Disc Size
3mm
Approvals
-
Maximum Steady State Current at 25°C
1A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
