Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS22 30005
Newark Part No.72J6614
Product RangeMegaSurge MS22 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $2.460 |
| 500+ | $2.240 |
| 1000+ | $1.980 |
| 2500+ | $1.840 |
Price for:Each
Minimum: 300
Multiple: 100
$738.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS22 30005
Newark Part No.72J6614
Product RangeMegaSurge MS22 Series
Technical Datasheet
Product RangeMegaSurge MS22 Series
Disc Size22mm
Resistance (25°C)30ohm
ApprovalsUL
Maximum Energy Rating at 25°C150J
Maximum Steady State Current at 25°C5A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MegaSurge MS22 Series
Resistance (25°C)
30ohm
Maximum Energy Rating at 25°C
150J
SVHC
No SVHC (27-Jun-2024)
Disc Size
22mm
Approvals
UL
Maximum Steady State Current at 25°C
5A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate