Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMETHERM
Manufacturer Part NoMS22 22103Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72J6613
Product RangeMegaSurge MS22 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 100+ | $5.060 |
| 500+ | $4.600 |
| 1000+ | $4.070 |
| 2500+ | $3.780 |
Price for:Each
Minimum: 200
Multiple: 100
$1,012.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMETHERM
Manufacturer Part NoMS22 22103Copy
Manufacturer Standard Lead Time7 weeks
Newark Part No.72J6613
Product RangeMegaSurge MS22 Series
Technical Datasheet
Product RangeMegaSurge MS22 Series
Disc Size22mm
Resistance (25°C)220ohm
ApprovalsUL
Maximum Energy Rating at 25°C75J
Maximum Steady State Current at 25°C3.5A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MegaSurge MS22 Series
Resistance (25°C)
220ohm
Maximum Energy Rating at 25°C
75J
SVHC
No SVHC (27-Jun-2024)
Disc Size
22mm
Approvals
UL
Maximum Steady State Current at 25°C
3.5A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
