Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS12 15102
Newark Part No.72J6605
Product RangeMegaSurge MS12 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
| Quantity | Price |
|---|---|
| 100+ | $3.160 |
| 500+ | $2.860 |
| 1000+ | $2.480 |
| 2500+ | $2.220 |
Price for:Each
Minimum: 400
Multiple: 100
$1,264.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY AMETHERM
Manufacturer Part NoMS12 15102
Newark Part No.72J6605
Product RangeMegaSurge MS12 Series
Technical Datasheet
Product RangeMegaSurge MS12 Series
Disc Size12mm
Resistance (25°C)150ohm
ApprovalsUL
Maximum Energy Rating at 25°C110J
Maximum Steady State Current at 25°C2A
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Product Range
MegaSurge MS12 Series
Resistance (25°C)
150ohm
Maximum Energy Rating at 25°C
110J
SVHC
No SVHC (27-Jun-2024)
Disc Size
12mm
Approvals
UL
Maximum Steady State Current at 25°C
2A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
