
| Manufacturer | AMETEK LAND |
|---|---|
| Manufacturer Part No | VIRALERT 3 LITECopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 82AH6310 |
| Your Part Number | |
| Technical Datasheet |
Need more?
| Quantity | Price |
|---|---|
| 1+ | $2,966.390 |
| 5+ | $2,848.830 |
| 10+ | $2,783.330 |
| 25+ | $2,705.470 |
| 50+ | $2,634.070 |
Product Information
| Manufacturer | AMETEK LAND |
|---|---|
| Manufacturer Part No | VIRALERT 3 LITECopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 82AH6310 |
| Technical Datasheet | |
| Temperature Min | 30°C |
| Temperature Max | 45°C |
| IR Resolution | 80 x 64 |
| Thermal Sensitivity (NETD) | - |
| Field of View (H X V) | 39° x 31° |
| IR Focus Distance Min | 300mm |
| Image Capture Frequency | 9Hz |
| Manufacturer Warranty | 2 Years |
| Product Range | - |
| SVHC | To Be Advised |
Alternatives for VIRALERT 3 LITE
1 Product Found
Product Overview
Safe, easy and accurate VIRALERT 3 LITE is designed to protect people from potential coronavirus carriers and those with other infectious diseases. Using AMETEK Land’s industry-leading thermal imaging technology, VIRALERT screens visitors at point-of-entry for elevated temperatures that could indicate fever. Unlike handheld thermometers which compromise social distancing requirements, VIRALERT’s automatic screening system scans from a distance that complies with social distancing. Automatic visual and audible alerts provide the warning you need, keeping everyone safe. Developed over ten years by AMETEK Land’s world-leading temperature monitoring experts, VIRALERT is a real-time scanning solution that’s safe, accurate, and easy to use.
- Human body temperature screening system with integrated single point system mounting
- Fixed temperature reference source
- High resolution imaging camera
- Automatic face detection, single face-on reading
- Easy to use software
- Intuitive interface, core temperature calculations, alarm setting recommendations
- Temperature accuracy is ±0.5°C / 0.9°F (at a distance of 1m)
- Imager thermal measurement range from 30 to 45°C / 86 to 113°F
- Wired Ethernet (local PC) interface, 5VDC (USB) local PC power supply interfaces
Contents
VIRALERT 3 LITE Thermal Imaging Camera with 4m Connection Cable, VIRALERT 3 Blackbody Temperature Reference Source with Power Adaptor and 3m Connection Cable, Preinstalled Single Point Mounting bracket, Certificate of Conformity, Quick Start Guide.
Technical Specifications
| Temperature Min | 30°C |
|---|---|
| IR Resolution | 80 x 64 |
| Field of View (H X V) | 39° x 31° |
| Image Capture Frequency | 9Hz |
| Product Range | - |
| Temperature Max | 45°C |
|---|---|
| Thermal Sensitivity (NETD) | - |
| IR Focus Distance Min | 300mm |
| Manufacturer Warranty | 2 Years |
| SVHC | To Be Advised |
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | 6A003B4B |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | To Be Advised |
| Download Product Compliance Certificate | Product Compliance Certificate |
