Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | AMERICAN BEAUTY TOOLS |
|---|---|
| Manufacturer Part No | 9275-200Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 07H9826 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
| Quantity | Price |
|---|---|
| 1+ | $100.000 |
Price for:Each
Minimum: 1
Multiple: 1
$100.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | AMERICAN BEAUTY TOOLS |
|---|---|
| Manufacturer Part No | 9275-200Copy |
| Manufacturer Standard Lead Time | 7 weeks |
| Newark Part No. | 07H9826 |
| Technical Datasheet | |
| Output Power | 200W |
| For Use With | American Beauty 3158 200W Heavy-Duty Soldering Iron |
| Length | 13" |
| Product Range | - |
| SVHC | No SVHC (10-Jun-2022) |
Product Overview
The back-bone of every American Beauty heavy-duty and production-ready soldering iron is our compression wound heating elements. All heating elements are wound in the United Sates.
- Ni-chrome compression wound heating elements
- Cut from a single piece of steel
Technical Specifications
| Output Power | 200W |
|---|---|
| Length | 13" |
| SVHC | No SVHC (10-Jun-2022) |
| For Use With | American Beauty 3158 200W Heavy-Duty Soldering Iron |
|---|---|
| Product Range | - |
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (10-Jun-2022) |
| Download Product Compliance Certificate | Product Compliance Certificate |
