Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $16.500 |
Price for:Each
Minimum: 1
Multiple: 1
$16.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMERICAN BEAUTY TOOLS
Manufacturer Part No720
Newark Part No.95F3811
Technical Datasheet
Tip / Nozzle Width0.155"
Tip / Nozzle StyleScrewdriver
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 720 is a Screwdriver Soldering Iron Tip used with 3112 dandy pencil Soldering iron. The Paragon iron-clad soldering iron tips consistently outperform and outlast ordinary soldering iron tips many times over.
- Plug-style tip design provides for superior heat transfer and easy cleaning
Applications
Maintenance & Repair
Technical Specifications
Tip / Nozzle Width
0.155"
For Use With
American Beauty 3112 Dandy Pencil Style Soldering Iron
SVHC
No SVHC (10-Jun-2022)
Tip / Nozzle Style
Screwdriver
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
