Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMERICAN BEAUTY TOOLS
Manufacturer Part No105A12-220-K
Newark Part No.91B8588
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerAMERICAN BEAUTY TOOLS
Manufacturer Part No105A12-220-K
Newark Part No.91B8588
Technical Datasheet
Supply Voltage VAC220V
Power Rating250W
Product Range-
Plug TypeUS
SVHCNo SVHC (10-Jun-2022)
Technical Specifications
Supply Voltage VAC
220V
For Use With
Variety of Handpcs (Not Incl) for Tinel Ring Soldering
Plug Type
US
Power Rating
250W
Product Range
-
SVHC
No SVHC (10-Jun-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
