Print Page
Image is for illustrative purposes only. Please refer to product description.

1,266 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.750 |
| 10+ | $1.650 |
| 25+ | $1.560 |
| 50+ | $1.450 |
| 100+ | $1.350 |
| 250+ | $1.230 |
| 500+ | $1.070 |
| 1000+ | $0.988 |
Price for:Each
Minimum: 1
Multiple: 1
$1.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoMPC202025TCopy
Newark Part No.46T6813
Technical Datasheet
Thermal Resistance10.21°C/W
Packages Cooled-
External Width - Metric20mm
External Height - Metric2.49mm
External Length - Metric20mm
External Diameter - Metric-
Heat Sink MaterialCeramic
External Width - Imperial0.79"
External Height - Imperial0.098"
External Length - Imperial0.79"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MPC202025T is a 20x20x 2.5mm low-profile, light-weight, flat Micro-Porous Ceramic Heat Sink (MPCHS). Due to its highly micro-porous nature it provides a very large surface area compared to conventional copper/aluminium heatsinks and therefore provides excellent heat dissipation without storing heat within its self. The MPCHS also has the lowest thermal capacity of unit volume compared to copper and aluminium heat sinks. Supplied with thermal adhesive tape as standard, without adhesive tape is available upon request.
- Non electrically conductive, no antennae effect
- <lt/>10mΩ at 20mV Contact resistance
- IP20 Protection rating
Technical Specifications
Thermal Resistance
10.21°C/W
External Width - Metric
20mm
External Length - Metric
20mm
Heat Sink Material
Ceramic
External Height - Imperial
0.098"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
-
External Height - Metric
2.49mm
External Diameter - Metric
-
External Width - Imperial
0.79"
External Length - Imperial
0.79"
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
