Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-2550A100ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32AK6302
Product RangeMHP Series
Your Part Number
139 In Stock
56 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 8pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $16.800 |
| 5+ | $15.980 |
| 10+ | $15.010 |
| 25+ | $14.080 |
| 50+ | $13.080 |
| 100+ | $12.400 |
| 250+ | $11.510 |
Price for:Each
Minimum: 1
Multiple: 1
$16.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-2550A100ACopy
Manufacturer Standard Lead Time9 weeks
Newark Part No.32AK6302
Product RangeMHP Series
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate300W
Heat Pipe MaterialAluminium
External Length - Metric100mm
External Width - Metric50mm
External Thickness - Metric2.5mm
External Diameter - Metric-
Product RangeMHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Aluminium
External Width - Metric
50mm
External Diameter - Metric
-
SVHC
No SVHC (04-Feb-2026)
Heat Transfer Rate
300W
External Length - Metric
100mm
External Thickness - Metric
2.5mm
Product Range
MHP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
