Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-2040A250ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AK3350
Product RangeMHP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.500 |
| 5+ | $14.730 |
| 10+ | $13.830 |
| 25+ | $12.960 |
| 50+ | $12.030 |
| 100+ | $11.400 |
| 250+ | $10.560 |
Price for:Each
Minimum: 1
Multiple: 1
$15.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMEC THERMASOL
Manufacturer Part NoMHP-2040A250ACopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.33AK3350
Product RangeMHP Series
Technical Datasheet
Heat Pipe TypeFlat
Heat Transfer Rate170W
Heat Pipe MaterialAluminium
External Length - Metric250mm
External Width - Metric40mm
External Thickness - Metric2mm
External Diameter - Metric-
Product RangeMHP Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Heat Pipe Type
Flat
Heat Pipe Material
Aluminium
External Width - Metric
40mm
External Diameter - Metric
-
SVHC
No SVHC (04-Feb-2026)
Heat Transfer Rate
170W
External Length - Metric
250mm
External Thickness - Metric
2mm
Product Range
MHP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
